Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD6015-12HB01A
Newark Part No.36AJ7719
Product RangeOD6015 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.980 |
| 1000+ | $15.570 |
Price for:Each
Minimum: 1
Multiple: 1
$16.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6015-12HB01A
Newark Part No.36AJ7719
Product RangeOD6015 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM16CFM
Noise Rating33dB
Power Rating-
Rated Speed4500rpm
Power Connection Type3 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD6015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
4500rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
16CFM
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
OD6015 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate