1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Solder Bars
                                                                                                    Print Page

                                                                                                    340126

                                                                                                    Solder Bar, 7.5 g/mm3, 230 C, 200 g RoHS Compliant: Yes

                                                                                                    STANNOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STANNOL 340126
                                                                                                    ManufacturerSTANNOL
                                                                                                    Manufacturer Part No340126
                                                                                                    Newark Part No.35M4227
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    596 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$53.310
                                                                                                    10+$46.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $53.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STANNOL
                                                                                                    ManufacturerSTANNOL
                                                                                                    Manufacturer Part No340126
                                                                                                    Newark Part No.35M4227
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Solder Alloy97, 3 Sn, Cu
                                                                                                    Melting Temperature230°C
                                                                                                    Density7.5g/mm³
                                                                                                    Weight - Metric200g
                                                                                                    Weight - Imperial7.055oz
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Technical Specifications

                                                                                                    Solder Alloy

                                                                                                    97, 3 Sn, Cu

                                                                                                    Density

                                                                                                    7.5g/mm³

                                                                                                    Weight - Imperial

                                                                                                    7.055oz

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Melting Temperature

                                                                                                    230°C

                                                                                                    Weight - Metric

                                                                                                    200g

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65