Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00190Copy
Newark Part No.58M5404
Also Known AsGTIN UPC EAN: 5051259002517
Your Part Number
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00190Copy
Newark Part No.58M5404
Also Known AsGTIN UPC EAN: 5051259002517
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- 4x square: 0, 1, 2, 3mm
- 3x Torx set: 6, 8, 10mm
- 4x spanner: 4, 6, 8, 10mm
- 4x tri-wing: 1, 2, 3, 4
- 9x hollow tip Torx: T8H, T10H, T15H, T20H, T25H, T27H, T30H, T35H, T40H
- 6x hollow metric: 2, 2.5, 3, 4, 5, 6
- 6x hollow SAE Hex: 5/32, 9/64, 1/8, 7/64, 3/32, 5/64
- 3x clutch: 1, 2, 3
- 9x slotted: 3, 4, 4.5, 5, 5.5, 6, 6.5, 7, 8mm
- 8x Phillips: PH0, PH2, PH2, PH2, PH2, PH2, PH3
- 8x Pozi drive: PZ#0, PZ#1, PZ#2, PZ#2, PZ#2, PZ#2, PZ#2, PZ#3
- 9x metric: 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 8
- 10x imperial Hex: 1/16, 5/64, 3/32,7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4
- 9 x Torx: T8, T10, T15, T20, T25, T27, T30, T40, T45
- 3 x spline: M5, M6, M8
- Drive adaptor
- Magnetic Hex bit driver
- Hook hanging bit (Y-design)
- Socket drive bit
- Hex wobble adaptor
Technical Specifications
Kit Contents
4x Square, 3x Torx set, 4x Spanner, 4x Tri-wing, 9x Hollow tip Torx, 6x Hollow metric, 6x Hollow SAE Hex, 3x Clutch, 9x Slotted, 8x Phillips
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate