1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Screwdrivers
                                                                                                    5. Slotted Screwdrivers
                                                                                                    Print Page

                                                                                                    118003

                                                                                                    SCREWDRIVER, 1.5MM, 157MM

                                                                                                    WERA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WERA 118003
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No118003
                                                                                                    Newark Part No.35M0035
                                                                                                    Also Known As4013288108456, 05118003001
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 1-3 Business Days(US stock)
                                                                                                    5 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$7.810$3.260
                                                                                                    5+$7.680$3.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WERA
                                                                                                    ManufacturerWERA
                                                                                                    Manufacturer Part No118003
                                                                                                    Newark Part No.35M0035
                                                                                                    Also Known As4013288108456, 05118003001
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tip Size1.5mm
                                                                                                    Blade Length60mm
                                                                                                    Overall Length157mm
                                                                                                    Overall Length157mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    High quality Wera Micro screwdriver for precision mechanical jobs. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit.

                                                                                                    • Kraftform Micro screwdriver for slotted screws
                                                                                                    • Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
                                                                                                    • Anti-roll feature and swivel cap for rapid twisting
                                                                                                    • The Wera Black Point tip offers an exact fit and optimum corrosion protection
                                                                                                    • E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters

                                                                                                    Technical Specifications

                                                                                                    Tip Size

                                                                                                    1.5mm

                                                                                                    Overall Length

                                                                                                    157mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Blade Length

                                                                                                    60mm

                                                                                                    Overall Length

                                                                                                    157mm

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65