Print Page
PSC20610B
Rack Cabinet, 19 Inch, Front Window, Wheeled Base, EIA 310-D, Server, 42U, 82.1 ", 23.9 ", 39.5 "
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7,551.800 |
| 10+ | $7,202.580 |
| 25+ | $6,940.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7,551.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPSC20610BCopy
Newark Part No.35C3658
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height42U
External Height - Imperial82.1"
External Width - Imperial23.9"
External Depth - Imperial39.5"
Enclosure MaterialSteel
External Height - Metric2.09m
External Width - Metric608mm
External Depth - Metric999mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The P-SC20610B is a PROLINE™ free-stand Server Cabinet made steel with black textured, low-gloss polyester powder paint finish. The passively cooled PROLINE™ Server Cabinet has a front viewing window and a wheeled base for application mobility and repositioning. It has front window door with key lock and vents offers visibility and ventilation and fully perforated rear door provides excellent ventilation, keeping equipment cool and extending its life.
- Open base with casters and levellers
- 2000mm Tall cabinets have split rear perforated doors
- Both front and rear doors have lockable handles
- Quick-release latches on side panels provide easy service access
- Fully perforated top cover with two cable entry ports for easy access and service
- Mounting channels provide infinite front-to-back adjustment of rack angles
- Rack angles are coated with black polyester powder paint
- Meets industry testing standards criteria
- Mounting hardware is included
Applications
Industrial
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
23.9"
Enclosure Material
Steel
External Width - Metric
608mm
Panel Space Height - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Product Range
-
External Height - Imperial
82.1"
External Depth - Imperial
39.5"
External Height - Metric
2.09m
External Depth - Metric
999mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate