Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2219A
Newark Part No.35C0689
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2219A
Newark Part No.35C0689
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current800mA
Power Dissipation400mW
Power Dissipation Pd400mW
DC Collector Current800mA
DC Current Gain hFE35hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-39
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2N2219A is a NPN Silicon Transistor for high speed switching applications.
- 75V Collector-Base Voltage
- 6V Emitter-Base Voltage
- 1.2W Total Device Dissipation
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation
400mW
DC Collector Current
800mA
Transistor Mounting
Through Hole
Transistor Case Style
TO-39
DC Current Gain hFE Min
35hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
800mA
Power Dissipation Pd
400mW
DC Current Gain hFE
35hFE
No. of Pins
3Pins
Transition Frequency
300MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability