Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNE8MX
Newark Part No.85AC0755
Product RangeetherCON Series
Your Part Number
1,989 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $4.460 |
| 25+ | $4.320 |
| 50+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MX
Newark Part No.85AC0755
Product RangeetherCON Series
Technical Datasheet
Accessory TypeBushing / Boot
For Use WithNeutrik etherCON Series RJ45 Modular Connectors
Product RangeetherCON Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RJ45 cable connector carrier for pre-assembled RJ45 plugs consists of nickel shell, bushing and boot. Packed with two cable protection elements for cable diameter up to 8mm. Cable connector carrier does not include an RJ45 plug. The etherCON cable connector carrier upgrades a conventional RJ45 connector to an extremely robust lockable solution.
- The RJ45 system for harsh and demanding environment
- Rugged diecast shell and unique chuck type strain relief
- Allows assembly of pre-assembled conventional RJ45 cables
- Protects Ethernet connections in a variety of commercial type applications
- Designed to prevent breakage of the fragile components of standard RJ45 connectors
Technical Specifications
Accessory Type
Bushing / Boot
Product Range
etherCON Series
For Use With
Neutrik etherCON Series RJ45 Modular Connectors
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability