Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75LBC172N
Newark Part No.29AH1510
Device TypeDifferential Line Driver
IC Interface TypeRS485
InterfacesRS485
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins16Pins
No. of Drivers4Drivers
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Differential Line Driver
Interfaces
RS485
Supply Voltage Max
5.25V
No. of Pins
16Pins
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
IC Interface Type
RS485
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Drivers
4Drivers
Operating Temperature Min
0°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate