2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Gates & Inverters
                                                                                                    Print Page

                                                                                                    74LVC1G98DW-7

                                                                                                    LOGIC, POS MULTI FUNC, 3 IP, SOT363

                                                                                                    Date/Lot Code

                                                                                                    DIODES INC.
                                                                                                    DIODES INC. 74LVC1G98DW-7
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part No74LVC1G98DW-7
                                                                                                    Newark Part No.47T3929
                                                                                                    Product Range74LVC1G98
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,030 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.155
                                                                                                    10+$0.101
                                                                                                    25+$0.089
                                                                                                    50+$0.082
                                                                                                    100+$0.075
                                                                                                    250+$0.068
                                                                                                    500+$0.064
                                                                                                    1000+$0.061
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $0.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIODES INC.
                                                                                                    ManufacturerDIODES INC.
                                                                                                    Manufacturer Part No74LVC1G98DW-7
                                                                                                    Newark Part No.47T3929
                                                                                                    Product Range74LVC1G98
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic FunctionConfigurable Multiple Function Gate
                                                                                                    No. of ElementsSingle
                                                                                                    No. of Inputs3Inputs
                                                                                                    No. of Pins6Pins
                                                                                                    IC Case / PackageSOT-363
                                                                                                    Logic Case StyleSOT-363
                                                                                                    Product Range74LVC1G98
                                                                                                    Logic IC Family74LVC
                                                                                                    Supply Voltage Min1.65V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Schmitt Trigger InputWith Schmitt Trigger Input
                                                                                                    Output Current32mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Logic Function

                                                                                                    Configurable Multiple Function Gate

                                                                                                    No. of Inputs

                                                                                                    3Inputs

                                                                                                    IC Case / Package

                                                                                                    SOT-363

                                                                                                    Product Range

                                                                                                    74LVC1G98

                                                                                                    Supply Voltage Min

                                                                                                    1.65V

                                                                                                    Schmitt Trigger Input

                                                                                                    With Schmitt Trigger Input

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Elements

                                                                                                    Single

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Logic Case Style

                                                                                                    SOT-363

                                                                                                    Logic IC Family

                                                                                                    74LVC

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Output Current

                                                                                                    32mA

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code