Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-101LR(TR05)
Newark Part No.34R7783
Product RangeG3VM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $6.680 |
Price for:Each
Minimum: 500
Multiple: 500
$3,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-101LR(TR05)
Newark Part No.34R7783
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current80mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsSolder
On State Resistance Max14ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.6pF
Off State Leakage Current Max200pA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
G3VM-101LR(TR05) is a small and high-load-voltage type MOSFET relay. Application includes semiconductor test equipment, communication equipment, test and measurement equipment, communication equipment, data loggers.
- 1a (SPST-NO) contact form, surface-mounting terminals
- 100V load voltage, 80mA continuous load current
- Low ON resistance
- LED forward voltage is 1.15V (typ, IF=10mA, Ta = 25°C)
- Reverse current is 10μA (VR=5 V, maximum, Ta = 25°C)
- Capacitance between I/O terminals is 0.6pF (typ, f=1MHz, VS=0V, Ta = 25°C)
- Insulation resistance between I/O terminals is 1000Mohm (min, VI-O=500 VDC, ROH≤60%)
- Turn-On time is 0.1ms (typ, IF=5mA, RL=200 ohm, VDD=20V)
- Turn-Off time is 0.1ms (typ, IF=5mA, RL=200 ohm, VDD=20V)
- SSOP4 package, ambient operating temperature range from -20 to +85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
SSOP-4
Forward Current If
50mA
On State Resistance Max
14ohm
I/O Capacitance Typ
0.6pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
80mA
Relay Mounting
Surface Mount
Relay Terminals
Solder
Isolation Voltage
1.5kV
Off State Leakage Current Max
200pA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate