ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. Results

                                                                                                    6 Product Results Found for "34R7444"

                                                                                                    Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power & Murata Power Solutions
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    Approvals & Standards
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    DC / DC Converter Mounting
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    NMA0505SC
                                                                                                    MURATA POWER SOLUTIONS NMA0505SC
                                                                                                    97K6537

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 5.5 V
                                                                                                    6. 4.5 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    Recommended replacement for 34R7444
                                                                                                    1+
                                                                                                    $6.190
                                                                                                    5+
                                                                                                    $6.160
                                                                                                    10+
                                                                                                    $6.130
                                                                                                    25+
                                                                                                    $6.070
                                                                                                    50+
                                                                                                    $5.950
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    100mA
                                                                                                    -5V
                                                                                                    100mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    NMA Series
                                                                                                    RP-0505D
                                                                                                    RECOM POWER RP-0505D
                                                                                                    63X9590

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    Recommended replacement for 34R7444
                                                                                                    25+
                                                                                                    $13.430
                                                                                                    50+
                                                                                                    $13.340
                                                                                                    100+
                                                                                                    $13.100
                                                                                                    250+
                                                                                                    $12.860
                                                                                                    Medical
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    100mA
                                                                                                    -5V
                                                                                                    100mA
                                                                                                    Unregulated
                                                                                                    5.2kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.05mm
                                                                                                    10.2mm
                                                                                                    19.65mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    RH-0505D
                                                                                                    RECOM POWER RH-0505D
                                                                                                    63X8655

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    Recommended replacement for 34R7444
                                                                                                    25+
                                                                                                    $9.070
                                                                                                    50+
                                                                                                    $8.270
                                                                                                    100+
                                                                                                    $7.820
                                                                                                    250+
                                                                                                    $7.620
                                                                                                    Medical
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    100mA
                                                                                                    -5V
                                                                                                    100mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10.2mm
                                                                                                    19.6mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    MEA1D0505SC
                                                                                                    MURATA POWER SOLUTIONS MEA1D0505SC
                                                                                                    19P1091

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 5.5 V
                                                                                                    6. 4.5 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    Recommended replacement for 34R7444
                                                                                                    1+
                                                                                                    $6.190
                                                                                                    5+
                                                                                                    $6.160
                                                                                                    10+
                                                                                                    $6.130
                                                                                                    25+
                                                                                                    $6.070
                                                                                                    50+
                                                                                                    $5.950
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    100mA
                                                                                                    -5V
                                                                                                    100mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6.15mm
                                                                                                    10.15mm
                                                                                                    19.65mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    MEA1 Series
                                                                                                    NMV0505SC
                                                                                                    MURATA POWER SOLUTIONS NMV0505SC
                                                                                                    61K3241

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    Recommended replacement for 34R7444
                                                                                                    25+
                                                                                                    $11.960
                                                                                                    50+
                                                                                                    $11.710
                                                                                                    100+
                                                                                                    $11.230
                                                                                                    250+
                                                                                                    $10.640
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    100mA
                                                                                                    -5V
                                                                                                    100mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    RB-0505D
                                                                                                    RECOM POWER RB-0505D
                                                                                                    62X9654

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    Recommended replacement for 34R7444
                                                                                                    25+
                                                                                                    $5.940
                                                                                                    50+
                                                                                                    $5.870
                                                                                                    100+
                                                                                                    $5.800
                                                                                                    250+
                                                                                                    $5.740
                                                                                                    Medical
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    100mA
                                                                                                    -5V
                                                                                                    100mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    10.2mm
                                                                                                    19.6mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-6 of 6 items
                                                                                                    of 1 page(s)