Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD2005F(EL,F)Copy
Newark Part No.34R5445
Technical Datasheet
No. of Channels8Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSSOP
No. of Pins24Pins
IC Case / PackageSSOP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min8V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay11µs
Output Delay4µs
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The TPD2005F(EL,F) is a 8-channel High-side Power Switch Array for motors, solenoids and lamp drivers and it is a silicon monolithic power MOS integrated circuit. The switch array is suitable for vertical power MOSFET output. It can directly drive a power load from a CMOS or TTL logic circuit. It offers over-current and over-temperature protection functions.
- Can directly drive a power load from a microprocessor
- Built-in protection against over-temperature protection and over-current protection
- 8-channel Access enables space-saving design
- Supports parallel operation
Technical Specifications
No. of Channels
8Channels
Driver Configuration
Low Side
Driver Case Style
SSOP
IC Case / Package
SSOP
Input Type
-
Sink Current
-
Supply Voltage Max
40V
Operating Temperature Max
85°C
Output Delay
4µs
Qualification
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
11µs
Product Range
-
MSL
MSL 5 - 48 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate