| Quantity | Price |
|---|---|
| 1+ | $97.640 |
Product Overview
86 03 250 is a plier and a wrench in a single tool. It has smooth jaws for damage-free installation of plated fittings - working directly on chrome. Also excellent for gripping, holding, pressing, and bending workpieces. Its parallel jaws give a more solid grip; its design allows flexible adjustment of all widths up to the specified maximum size. The ratchet-type principle allows quick and easy tightening and release of all bolted connections. Its smooth jaws for damage-free installation of plated fittings - working directly on chrome. The zero backlash jaw surface pressure prevents damage to the edges of sensitive components. The parallel jaws allow infinitely variable gripping of all widths to the specified maximum size. The action of the jaws allows bolted connections to be tightened and released quickly using the ratchet principle.
- Replaces need for sets of metric and imperial spanners
- Zero backlash jaw pressure prevents damage to edges of sensitive components
- Fast adjustment by pushing a button directly on the workpiece
- No unintentional shift of the gripping jaws and no slipping of the joint
- Lever transmission greater than 10 : 1 for strong gripping power
- Replaces a full set of inch and metric open end wrenches up to 1" (27mm)
- Adjustable tightening tool, excellent for gripping, holding, pressing and bending applications
- 19 adjustment positions at the touch of a button directly on the workpiece
- 10" length, 2" width, 11/16" height
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Wrench
250mm
No SVHC (27-Jun-2018)
46mm
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate