Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1579007-6
Newark Part No.78H0240
Product RangeTe Connectivity / Amp 1-1
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.120 |
| 5+ | $88.210 |
| 10+ | $85.800 |
| 25+ | $78.940 |
| 50+ | $78.940 |
| 100+ | $78.930 |
Price for:Each
Minimum: 1
Multiple: 1
$92.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1579007-6
Newark Part No.78H0240
Product RangeTe Connectivity / Amp 1-1
Technical Datasheet
For Use WithJunior Power Timer (JPT) Receptacle Contacts
Product RangeTe Connectivity / Amp 1-1
SVHCLead
Product Overview
The 1-1579007-6 is an Extraction Tool consists of a tool handle, tool cover with locking latches and an extraction tool tip. The extraction tool tips are designed to enter the contact cavity in front of the connector and release the receptacle contact. When the extraction tool tips are bottomed in the contact cavity, the tips depress the locking lances of the receptacle contact. The contact can be removed from the housing by manually pulling on the wire. It is designed to remove Junior Power Timer (JPT) receptacle contacts and 2.8mm tab contacts from Junior Power Timer (JTP) and 2.8mm housings.
- Designed to remove Junior Power Timer (JPT) Receptacle contacts and 2.8mm Tab contacts
Applications
Maintenance & Repair
Technical Specifications
For Use With
Junior Power Timer (JPT) Receptacle Contacts
SVHC
Lead
Product Range
Te Connectivity / Amp 1-1
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability