Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-483SRSGWTCopy
Newark Part No.34M6690
Technical Datasheet
LED ColorGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle80°
Lens ShapeRound
Forward Current / ColorR 30mA, G 25mA
Luminous Intensity / ColorR 50mcd, G 10mcd
Forward Voltage / ColorR 1.85V, G 2.2V
Wavelength / ColourR 640nm, G 568nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The L-483SRSGW is a red/green Cylindrical LED Lamp with white diffused lens, through hole mounting, T-1 3/4 bulb size, round-shaped lens, 80° viewing angle, 50 and 10mcd luminous intensity and 640 and 568nm wavelength. The bright red source colour device is made with gallium phosphide on phosphide red. The green super bright colour device is made with gallium phosphide.
- Top diffused
- Low power consumption
- IC compatible
- Reliable and rugged
- Solid state reliability long life
Applications
LED Lighting
Technical Specifications
LED Color
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 50mcd, G 10mcd
Wavelength / Colour
R 640nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
Through Hole
Viewing Angle
80°
Forward Current / Color
R 30mA, G 25mA
Forward Voltage / Color
R 1.85V, G 2.2V
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate