2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Dual MOSFETs
                                                                                                  Print Page

                                                                                                  FDY4000CZ

                                                                                                  Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 600 mA, 600 mA, 0.7 ohm

                                                                                                  ONSEMI
                                                                                                  ONSEMI FDY4000CZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoFDY4000CZ
                                                                                                  Newark Part No.
                                                                                                  Re-Reel34M6134
                                                                                                  Cut Tape34M6134
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoFDY4000CZ
                                                                                                  Newark Part No.
                                                                                                  Re-Reel34M6134
                                                                                                  Cut Tape34M6134
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Channel TypeComplementary N and P Channel
                                                                                                  Continuous Drain Current Id600mA
                                                                                                  Drain Source Voltage Vds N Channel20V
                                                                                                  Drain Source Voltage Vds20V
                                                                                                  Drain Source Voltage Vds P Channel20V
                                                                                                  Continuous Drain Current Id N Channel600mA
                                                                                                  Continuous Drain Current Id P Channel600mA
                                                                                                  Drain Source On State Resistance N Channel0.7ohm
                                                                                                  Drain Source On State Resistance P Channel0.7ohm
                                                                                                  Transistor Case StyleSC-89
                                                                                                  No. of Pins6Pins
                                                                                                  Power Dissipation N Channel625mW
                                                                                                  Power Dissipation P Channel625mW
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The FDY4000CZ is a N/P-channel complementary MOSFET designed using advanced PowerTrench® process. The device is suitable for use with level shifting, power supply converter circuits, load/power switching cell phones and pagers applications.

                                                                                                  Technical Specifications

                                                                                                  Channel Type

                                                                                                  Complementary N and P Channel

                                                                                                  Drain Source Voltage Vds N Channel

                                                                                                  20V

                                                                                                  Drain Source Voltage Vds P Channel

                                                                                                  20V

                                                                                                  Continuous Drain Current Id P Channel

                                                                                                  600mA

                                                                                                  Drain Source On State Resistance P Channel

                                                                                                  0.7ohm

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Power Dissipation P Channel

                                                                                                  625mW

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Continuous Drain Current Id

                                                                                                  600mA

                                                                                                  Drain Source Voltage Vds

                                                                                                  20V

                                                                                                  Continuous Drain Current Id N Channel

                                                                                                  600mA

                                                                                                  Drain Source On State Resistance N Channel

                                                                                                  0.7ohm

                                                                                                  Transistor Case Style

                                                                                                  SC-89

                                                                                                  Power Dissipation N Channel

                                                                                                  625mW

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised