Print Page
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMV-160ADA470MF55G
Newark Part No.34M3908
Product RangeMV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)16V
ESR-
Product RangeMV Series
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Operating Temperature Min-40°C
Operating Temperature Max85°C
Capacitor TerminalsSolder
Product Length-
Product Diameter6.3mm
Product Width-
Product Height5.2mm
Capacitance Tolerance± 20%
Ripple Current50mA
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Product Range
MV Series
Polarity
Polar
Operating Temperature Max
85°C
Product Length
-
Product Width
-
Capacitance Tolerance
± 20%
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
47µF
ESR
-
Lifetime @ Temperature
2000 hours @ 125°C
Operating Temperature Min
-40°C
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Height
5.2mm
Ripple Current
50mA
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate