Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6D-1A-ASI-NP DC21
Newark Part No.34M1910
Product RangeG6D Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 5+ | $6.050 |
| 10+ | $5.890 |
| 25+ | $5.710 |
| 50+ | $5.610 |
| 100+ | $5.580 |
| 250+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6D-1A-ASI-NP DC21
Newark Part No.34M1910
Product RangeG6D Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage21VDC
Contact Current5A
Product RangeG6D Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Product Overview
The G6D-1A-ASI-NP DC21 is a PCB mount Miniature Power Relay with DC coil. This G6D-series power relay has 1NO (SPST) cadmium-free Au-plated Ag alloy contact. Slim, miniature relay capable of relaying programmable controller and temperature controller outputs.
- Single contact
- Fully sealed enclosure
- Reduced board space
- Ideal for high-density mounting
- -25 to 70°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
21VDC
Product Range
G6D Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate