Print Page
Image is for illustrative purposes only. Please refer to product description.

414 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.620 |
| 5+ | $11.540 |
| 10+ | $10.440 |
| 25+ | $9.680 |
| 100+ | $8.670 |
| 500+ | $7.730 |
| 1000+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$12.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59010-1-T-02-F
Newark Part No.34M0786
Technical Datasheet
Sensor TypeFirecracker Reed Sensor
Sensing Distance Max4.9mm
Sensor MountingCable
Supply Current350mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59010 series Sub-miniature Firecracker features compact size requires only 3mm diameter hole, choice of contact types, customer defined sensitivity, choice of cable length. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
- Magnetically operated proximity sensor
- No standby power requirement
- Simple installation and adjustment
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
4.9mm
Supply Current
350mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability