1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Sealants
                                                                                                    Print Page

                                                                                                    RTV 103 10.1 OZ CARTRIDGE

                                                                                                    Sealant, Silicone RTV 1 Part, Ceramics/Glass/Metals/Plastics, Cartridge, Black, 10.1fl.oz (US)

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOMENTIVE PERFORMANCE MATERIALS RTV 103 10.1 OZ CARTRIDGE
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV 103 10.1 OZ CARTRIDGE
                                                                                                    Newark Part No.34C2573
                                                                                                    Also Known AsRTV103-300ML
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    645 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.440
                                                                                                    10+$14.970
                                                                                                    25+$14.400
                                                                                                    50+$14.120
                                                                                                    100+$13.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV 103 10.1 OZ CARTRIDGE
                                                                                                    Newark Part No.34C2573
                                                                                                    Also Known AsRTV103-300ML
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sealant TypeSilicone
                                                                                                    Sealant ApplicationsCeramics, Glass, Metals, Plastics, Rubber
                                                                                                    Dispensing MethodCartridge
                                                                                                    Sealant ColorBlack
                                                                                                    Volume10.1fl.oz (US)
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RTV 103 10.1 OZ CARTRIDGE is an one-component Adhesive Sealant extremely versatile and ready-to-use. It cures to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. The RTV103 sealant is a standard strength paste consistency product which can be applied to vertical and overhead surfaces where pourable/self-leveling sealants are not practical. It is applicable for general purpose bonding, sealing, electrical insulation, formed-in-place gaskets. Can be applied to vertical or overhead surfaces.

                                                                                                    • Capability to cure at room temperature and ambient humidity
                                                                                                    • Self adhesion properties
                                                                                                    • Low temperature flexibility
                                                                                                    • High temperature performance
                                                                                                    • Excellent weatherability and ozone and chemical resistance
                                                                                                    • Excellent electrical insulation properties
                                                                                                    • General purpose paste

                                                                                                    Applications

                                                                                                    Industrial, Maintenance & Repair

                                                                                                    Warnings

                                                                                                    The sealant was not designed for and should not be used for applications intended for permanent implantation into the human body.

                                                                                                    Technical Specifications

                                                                                                    Sealant Type

                                                                                                    Silicone

                                                                                                    Dispensing Method

                                                                                                    Cartridge

                                                                                                    Volume

                                                                                                    10.1fl.oz (US)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sealant Applications

                                                                                                    Ceramics, Glass, Metals, Plastics, Rubber

                                                                                                    Sealant Color

                                                                                                    Black

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised