| Quantity | Price |
|---|---|
| 1+ | $27,790.000 |
Product Information
Product Overview
FLIR T560 DFOV 14-24 is a FLIR T560 professional thermal imaging camera with dual FOV (14°+24°) athermalized lens. FLIR T530 has the features professionals need to accurately troubleshoot hot spots and potential faults. With a bright 4" LCD, the FLIR T530 is engineered to help users diagnose hard-to-reach components in any environment. Advanced on-camera measurement tools, laser-assisted autofocus, and FLIR’s industry-leading image quality ensure you’ll find and diagnose problems quickly. With on-board Inspection Route mode, you can download and run survey plans to your camera from FLIR Thermal Studio Pro (with Route Creator plugin). Together these systems will help you record temperature data and imagery in a logical sequence for faster troubleshooting and repair. Pair the T530 with a FLIR FlexView™ dual field of view lens for the convenience to instantly switch from wide-area to telephoto scanning without changing the lens.
- IR resolution: 640 x 480(307200 pixels), UltraMax resolution: 1.2MP effective pixels
- Digital zoom: 1-8x continuous, detector type and pitch: uncooled microbolometer, 12μm uncooled
- Use laser distance measurement tool to transfer precise object distance data into reports
- Assess equipment and prevent component failure safely from any vantage point
- Target overhead components with less strain thanks to 180° rotating optical block
- Share lenses (wide angle to telephoto) across fleet of cameras with AutoCal™ optics
- Ensure precision measurement with laser-assisted autofocus and 1-Touch Level/Span
- Quickly access menus, folders, and settings using intuitive controls
- Streamline inspections by downloading survey routes from FLIR Thermal Studio Pro
- Upload and organize images to FLIR Ignite cloud for secure storage, sharing and importing to reports
Contents
T560 DFOV (14° - 24°) professional thermal camera with DFOV 14° - 24° lens, 2 - batteries, 1 x battery charger, 1 x hard transport case, 1 x lanyards, 1 x front lens cap, 1 x power supplies, 1 x SD card (8 GB), 1 x USB 2.0 A to USB type-C cable, 1 x USB type-C to HDMI cable, 1 x USB type-C to USB type-C cable, 1 x license card with FLIR thermal studio pro (3 month subscription) and FLIR route creator plugin for thermal studio pro (3 month subscription), 1 x user manual.
Technical Specifications
-20°C
640 x 480
14° x 24°
30Hz
FLIR T500 Series
1500°C
0.03K
-
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate