| Quantity | Price |
|---|---|
| 1+ | $29,890.000 |
Product Information
Product Overview
FLIR T840 DFOV 14-24 is a FLIR T840 professional thermal imaging camera with dual FOV (14°+24°) athermalized lens. FLIR T840 is a powerful non-contact inspection tool designed to help electric utility and other thermography professionals comfortably survey equipment, both indoors or outdoors, and locate signs of failure all day. The 180° rotating lens platform and thoughtful, ergonomic, tilting optic design helps users quickly diagnose failing components in hard-to-reach areas. With advanced features including unmatched temperature measurements down to -40°C, accuracy as good as ±1°C / ±1%, 1-Touch Level/Span contrast enhancement, and laser-assisted autofocus, the user will capture highly accurate temperature measurements every time. With the on-board Inspection Route system, users are able to record temperature data and imagery in a logical sequence for faster troubleshooting and repair.
- IR resolution: 464 x 348 (161,472 pixels; 645,888 with UltraMax), detector pitch: 17μm
- Digital zoom: 1-6x continuous, spotmeter and area: 3 each in live mode
- Develop inspection routes in FLIR thermal studio pro with FLIR route creator
- Acquire temperature data and thermal and visual imagery in logical sequences
- Upload directly and securely to FLIR Ignite cloud and automate data management
- Reporting through easy transfer of organized files to FLIR thermal studio pro
- Image targets overhead or down low without strain, 180° rotating optical block and ergonomic design
- Save time and share data faster to increase in-field efficiency
- Optimize workflows with reporting features
Contents
T840 DFOV (14° - 24°) high-performance thermal camera with DFOV 14° - 24° lens, 2 - batteries, 1 x battery charger, 1 x hard transport case, 1 x lanyards, 1 x front lens cap, 1 x power supplies, 1 x SD card (8 GB), 1 x USB 2.0 A to USB type-C cable, 1 x USB type-C to HDMI cable, 1 x USB type-C to USB type-C cable, 1 x license card with FLIR thermal studio pro (3 month subscription) and FLIR route creator plugin for thermal studio pro (3 month subscription), 1 x user manual.
Technical Specifications
-20°C
464 x 348
14° x 24°
30Hz
FLIR T800 Series
1500°C
0.03K
0.071mm
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate