1. Home
                                                                                                    2. Connectors
                                                                                                    3. EV Charging Connectors & Cables
                                                                                                    4. EV Charging Cables
                                                                                                    Print Page

                                                                                                    CCS1-FC-150-060

                                                                                                    EV Charging Cable, IEC 62196 Type 1, SAE J1772 Connector Plug to Free End, 5 Positions, 19.7 ft

                                                                                                    ITT CANNON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ITT CANNON CCS1-FC-150-060
                                                                                                    ManufacturerITT CANNON
                                                                                                    Manufacturer Part NoCCS1-FC-150-060
                                                                                                    Newark Part No.34AK0851
                                                                                                    Product RangeCCS1 FC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1,389.830$1,037.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,037.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ITT CANNON
                                                                                                    ManufacturerITT CANNON
                                                                                                    Manufacturer Part NoCCS1-FC-150-060
                                                                                                    Newark Part No.34AK0851
                                                                                                    Product RangeCCS1 FC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Phases-
                                                                                                    Voltage Rating1kV
                                                                                                    Current Rating150A
                                                                                                    Cable Length - Metric6m
                                                                                                    Cable Length - Imperial19.7ft
                                                                                                    No. of Power Contacts3 (L, N, PE)
                                                                                                    No. of Signal Contacts2 (CP, PP)
                                                                                                    Connector Type AIEC 62196 Type 1, SAE J1772 Connector
                                                                                                    Tipo de conector Género APlug
                                                                                                    Connector Type BFree End
                                                                                                    Tipo de conector Género B-
                                                                                                    IP / NEMA RatingNEMA 3R
                                                                                                    Jacket ColorBlack
                                                                                                    Product RangeCCS1 FC Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    No. of Phases

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    150A

                                                                                                    Cable Length - Imperial

                                                                                                    19.7ft

                                                                                                    No. of Signal Contacts

                                                                                                    2 (CP, PP)

                                                                                                    Tipo de conector Género A

                                                                                                    Plug

                                                                                                    Tipo de conector Género B

                                                                                                    -

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Voltage Rating

                                                                                                    1kV

                                                                                                    Cable Length - Metric

                                                                                                    6m

                                                                                                    No. of Power Contacts

                                                                                                    3 (L, N, PE)

                                                                                                    Connector Type A

                                                                                                    IEC 62196 Type 1, SAE J1772 Connector

                                                                                                    Connector Type B

                                                                                                    Free End

                                                                                                    IP / NEMA Rating

                                                                                                    NEMA 3R

                                                                                                    Product Range

                                                                                                    CCS1 FC Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised