2 Product Results Found for "33R5915"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 33R5915 | 25+ $7.200 50+ $7.050 100+ $6.760 250+ $6.410 | Total:$180.00 Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | UL | 48V | Fixed | 6.25mm | 10.15mm | Through Hole | 19.65mm | 43.2V | 52.8V | - | |||||
Each Recommended replacement for 33R5915 | 10+ $8.010 25+ $7.730 100+ $7.310 | Total:$160.20 Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | - | 48V | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 43.2V | 52.8V | - | |||||