Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No365 (3X1000FT)Copy
Newark Part No.33R2496
Product RangeScotch 300 Series
Also Known AsGTIN UPC EAN: 00051128577707
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $48.470 |
| 10+ | $46.800 |
Price for:Each
Minimum: 8
Multiple: 8
$387.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No365 (3X1000FT)Copy
Newark Part No.33R2496
Product RangeScotch 300 Series
Also Known AsGTIN UPC EAN: 00051128577707
Technical Datasheet
Tape TypeBarricade
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Adhesive TypeNon Adhesive
Tape Length - Metric304.8m
Tape Length - Imperial1000ft
Tape ColourBlack, Orange
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial1000ft
Roll Length - Metric304.8m
Product RangeScotch 300 Series
SVHCTo Be Advised
Product Overview
- Glass cloth tape 365 with glass cloth backing and a thermostable rubber adhesive
- Thermostable rubber adhesive will cross-link when exposed to a thermosetting cycle
- Good solvent resistance produces excellent bond that remains affixed under a variety of conditions
- Excellent choice for applications requiring high adhesion for a variety of surfaces
- Use to splice many materials with rough surfaces or low internal strength
- Good initial adhesion and tack
- Durable glass cloth backing provides high tensile strength
- Good abrasion and puncture resistance for extended performance
Technical Specifications
Tape Type
Barricade
Tape Width - Metric
76.2mm
Adhesive Type
Non Adhesive
Tape Length - Imperial
1000ft
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
304.8m
SVHC
To Be Advised
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Imperial
3"
Tape Length - Metric
304.8m
Tape Colour
Black, Orange
Roll Length - Imperial
1000ft
Product Range
Scotch 300 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate