ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. USB Adapter Cables
                                                                                                    Print Page

                                                                                                    TTL-232R-3V3-WE

                                                                                                    CABLE, TTL TO USB SERIAL CONVERTER, 3.3V, WIRE END

                                                                                                    Date/Lot Code

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI TTL-232R-3V3-WE
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoTTL-232R-3V3-WE
                                                                                                    Newark Part No.33R1442
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,182 In Stock

                                                                                                    700 more incoming. You can reserve stock now

                                                                                                    33 Delivery in 1-3 Business Days(US stock)
                                                                                                    1149 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$53.170
                                                                                                    5+$52.360
                                                                                                    10+$51.550
                                                                                                    50+$49.930
                                                                                                    100+$49.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $53.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoTTL-232R-3V3-WE
                                                                                                    Newark Part No.33R1442
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Conversion TypeUSB to 3.3V TTL Converter
                                                                                                    Baud Rate3Mbaud
                                                                                                    Converter Connector TypeFree / Stripped End
                                                                                                    Chip TypeFT232R
                                                                                                    Cable Length - Metric1.8m
                                                                                                    Cable Length - Imperial5.9ft
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The TTL-232R-3V3-WE from FTDI is an USB to UART cable with +3.3V TTL level UART signals. It incorporates FTDI's FT232RQ USB to serial UART interface IC which handles all the USB signalling and protocols. The cable provides fast, simple way to connect devices with TTL level serial interface to USB. It contains small internal electronic circuit board utilising FT232R which is encapsulated into USB connector at end of the cable. The cable has unterminated bare and tinned wires at other and. The USB side of the cable is USB powered and USB 2.0 full speed compatible.

                                                                                                    • Cable length of 1.8m (6feet)
                                                                                                    • UHCI/OHCI/EHCI host controller compatible
                                                                                                    • Diameter of 5mm
                                                                                                    • 24AWG, 2 core and spiral cable
                                                                                                    • Data transfer rates from 300baud to 3Mbaud at TTL levels
                                                                                                    • Connect directly to a microcontroller UART or I/O pins
                                                                                                    • Low USB bandwidth consumption
                                                                                                    • FCC and CE compliant
                                                                                                    • Support for FT232R FTDIChip-ID feature for improved security
                                                                                                    • Operating temperature range from -40°C to 85°C

                                                                                                    Applications

                                                                                                    Communications & Networking, Industrial, Industrial, Security, Automotive

                                                                                                    Technical Specifications

                                                                                                    Conversion Type

                                                                                                    USB to 3.3V TTL Converter

                                                                                                    Converter Connector Type

                                                                                                    Free / Stripped End

                                                                                                    Cable Length - Metric

                                                                                                    1.8m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Baud Rate

                                                                                                    3Mbaud

                                                                                                    Chip Type

                                                                                                    FT232R

                                                                                                    Cable Length - Imperial

                                                                                                    5.9ft

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code