Need more?
| Quantity | Price |
|---|---|
| 1+ | $170.490 |
| 5+ | $167.800 |
| 10+ | $165.100 |
| 25+ | $154.480 |
| 50+ | $151.260 |
Product Information
Product Overview
The FN3026HL-20-71 is a 3-phase DIN-rail EMC/RFI Filter with minimum leakage current and screw terminals. The filter can comfortably be snapped-in on TS 35 DIN-rails. A plastic housing and a metal ground plate are cleverly combined to get the lowest possible product weight without compromising EMC behavior. The embedded jump-terminal system from Schaffner guarantees user-friendly hand- ling as well as fast and reliable electrical connection. Captive hinged protective covers contribute to overall safety by offering protection against unintended contact with life conductors. Very low leakage current value makes this filter ranges ideally suitable for use in Japanese electricity networks as well as in applications which set value on safety and reliability.
- Compact state-of-the-art filter concept
- Lightweight plastic enclosure design
- Minimized filter leakage current
- Hinged safety covers
- Revolutionary embedded filter terminals
- Selectable performance level
- Environment-friendly design without potting compound
Applications
Automation & Process Control, Power Management, Medical, Industrial
Technical Specifications
General Purpose
20A
Three Phase
1 Stage
400µA
Terminal Block
No SVHC (14-Jun-2023)
520VAC
EMI, RFI
Screw
DIN Rail Mount
Terminal Block
FN 3026 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate