| Quantity | Price |
|---|---|
| 10+ | $227.760 |
| 25+ | $213.530 |
| 50+ | $202.580 |
| 100+ | $192.720 |
Product Information
Product Overview
The FN3025HP-50-72 is a 3-phase DIN-Rail EMC/RFI Filter with minimum leakage current designed for chassis mounting. A plastic housing and a metal ground plate are cleverly combined to get the lowest possible product weight without compromising EMC behaviour. The embedded jump-terminal system from SCHAFFNER guarantees user-friendly handling as well as fast and reliable electrical connection. The captive hinged protective covers contribute to overall safety by offering protection against unintended contact with life conductors.
- IP00 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Compact state-of-the-art filter concept
- Light weight plastic enclosure design
- Hinged safety cover
- Revolutionary embedded filter terminals
- Environmental friendly design without potting compound
Applications
Industrial, Power Management, Motor Drive & Control, Automation & Process Control, Medical
Technical Specifications
General Purpose
50A
Screw
1 Stage
2.5mA
Terminal Block
No SVHC (14-Jun-2023)
520VAC
EMI, RFI
Three Phase
Chassis Mount
Terminal Block
FN 3025 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate