Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2404KL-04W-B59-B00
Newark Part No.33M2002
Product Range2404KL Series
Your Part Number
266 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.960 |
| 5+ | $20.850 |
| 10+ | $20.740 |
| 25+ | $19.270 |
| 50+ | $18.450 |
| 100+ | $14.140 |
| 250+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$20.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2404KL-04W-B59-B00
Newark Part No.33M2002
Product Range2404KL Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Flow Rate - Imperial19CFM
Bearing TypeBall Bearing
Air Flow - CFM19CFM
Flow Rate - Metric0.54m³/min
Noise Rating36dBA
Power Rating3.24W
Rated Speed4800rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating270mA
IP Rating-
Air Flow - m3/min0.54m³/min
Product Range2404KL Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2404KL-04W-B59-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, sensor special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 4800RPM Speed rating
- -10 to 70°C Operating temperature range
- 3.24W Rated power
- 0.12"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
19CFM
Air Flow - CFM
19CFM
Noise Rating
36dBA
Rated Speed
4800rpm
Current Rating
270mA
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.54m³/min
Power Rating
3.24W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
2404KL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate