Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5377BG
Newark Part No.39K0633
Product Range1N53 Series
Your Part Number
2,975 In Stock
Need more?
1700 Delivery in 1-3 Business Days(US stock)
1275 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.345 |
| 100+ | $0.234 |
| 500+ | $0.202 |
| 1000+ | $0.176 |
| 2500+ | $0.143 |
| 12000+ | $0.138 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5377BG
Newark Part No.39K0633
Product Range1N53 Series
Technical Datasheet
Zener Voltage Nom91V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N53 Series
Qualification-
SVHCLead (14-Jun-2023)
Product Overview
The 1N5377BG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Surge rating of 180W at 8.3ms
- Maximum limits guaranteed on up to six electrical parameters
- -65 to 200°C Operating and storage temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
91V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N53 Series
SVHC
Lead (14-Jun-2023)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate