3 Product Results Found for "33C7368"
Find a huge range of Hook Up Wire at Newark Electronics. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire & Belden
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 Recommended replacement for 33C7368 | 1+ $134.610 5+ $129.400 10+ $124.940 | TFE | Yellow | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 Recommended replacement for 33C7368 | 1+ $78.590 3+ $72.390 5+ $69.430 10+ $65.000 25+ $60.270 More Pricing... | PVC | Yellow | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.229mm² | 600V | Tinned Copper | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Spool of 100 Recommended replacement for 33C7368 | 1+ $76.290 3+ $70.270 5+ $67.400 10+ $63.100 25+ $58.510 More Pricing... | PVC | Yellow | 24AWG | 7 x 32AWG | 100ft | 30.5m | 80°C | 0.229mm² | 1kV | Tinned Copper | 1.499mm | MIL-W-76 B Type MW | - | ||||||