4 Product Results Found for "33C7236"
Find a huge range of Hook Up Wire at Newark Electronics. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire & Belden
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 Recommended replacement for 33C7236 | 1+ $126.830 5+ $121.930 10+ $117.720 | PVC | Yellow | 22AWG | Solid | 100ft | 30.5m | 105°C | - | 1kV | Copper | 1.499mm | - | - | ||||||
Spool of 100 Recommended replacement for 33C7236 | 1+ $68.710 5+ $61.320 10+ $56.490 25+ $54.090 50+ $49.850 | PVC | Yellow | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 Recommended replacement for 33C7236 | 1+ $74.060 3+ $68.210 5+ $65.430 10+ $61.250 25+ $56.800 More Pricing... | PVC | Yellow | 22AWG | Solid | 100ft | 30.5m | 80°C | 0.324mm² | 1kV | Tinned Copper | 1.524mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 Recommended replacement for 33C7236 | 1+ $276.080 5+ $245.570 10+ $233.310 | PTFE | Yellow | 22AWG | Solid | 100ft | 30.5m | 200°C | 0.324mm² | 600V | Silver Plated Copper | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||