Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP006782Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 24AJ1479 |
| Your Part Number | |
| Technical Datasheet |
3,598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.117 |
| 250+ | $0.051 |
| 500+ | $0.041 |
| 1000+ | $0.030 |
| 5000+ | $0.023 |
Price for:Each
Minimum: 10
Multiple: 10
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP006782Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 24AJ1479 |
| Technical Datasheet | |
| Resistance | 330kohm |
| Product Range | - |
| Power Rating | 125mW |
| Resistance Tolerance | ± 2% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 200V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Type | General Purpose |
| Product Diameter | 1.85mm |
| Product Length | 3.5mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 330kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | General Purpose |
| Product Length | 3.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | - |
|---|---|
| Resistance Tolerance | ± 2% |
| Voltage Rating | 200V |
| Temperature Coefficient | ± 200ppm/°C |
| Product Diameter | 1.85mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |