1. Home
                                                                                                    2. Connectors
                                                                                                    3. Fiber Optic Attenuators & Connectors
                                                                                                    4. Fiber Optic Connectors
                                                                                                    Print Page

                                                                                                    905-150-5001

                                                                                                    Fiber Optic Connector, Knurl Coupling Nut, SMA, Multimode, 128µm, Metal Body, 905 Series

                                                                                                    Date/Lot Code

                                                                                                    AMPHENOL FIBER OPTICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL FIBER OPTICS 905-150-5001
                                                                                                    ManufacturerAMPHENOL FIBER OPTICS
                                                                                                    Manufacturer Part No905-150-5001
                                                                                                    Newark Part No.90F9543
                                                                                                    Product Range905 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL FIBER OPTICS
                                                                                                    ManufacturerAMPHENOL FIBER OPTICS
                                                                                                    Manufacturer Part No905-150-5001
                                                                                                    Newark Part No.90F9543
                                                                                                    Product Range905 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fibre Optic Connector TypeSMA
                                                                                                    Fibre TypeMultimode
                                                                                                    Fibre Diameter128µm
                                                                                                    Connector Body MaterialMetal Body
                                                                                                    Product Range905 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The 905-150-5001 is a 128µm multimode Fiber-optic SMA Connector with stainless steel ferrule, round metal coupling nut and black boot. Reliable, robust and time-tested as one of the first industry standard fiber optic interfaces. Features threaded, metal coupling nut for maximum retention. Stainless steel ferrules available in custom, precision drilled fiber holes for specialized applications. Available with hexagonal coupling nut.

                                                                                                    • +5/-0μm Tolerance
                                                                                                    • ≤2.0dB Typical insertion loss

                                                                                                    Applications

                                                                                                    Fibre Optics

                                                                                                    Technical Specifications

                                                                                                    Fibre Optic Connector Type

                                                                                                    SMA

                                                                                                    Fibre Diameter

                                                                                                    128µm

                                                                                                    Product Range

                                                                                                    905 Series

                                                                                                    Fibre Type

                                                                                                    Multimode

                                                                                                    Connector Body Material

                                                                                                    Metal Body

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code