Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-150-5001
Newark Part No.90F9543
Product Range905 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-150-5001
Newark Part No.90F9543
Product Range905 Series
Technical Datasheet
Fibre Optic Connector TypeSMA
Fibre TypeMultimode
Fibre Diameter128µm
Connector Body MaterialMetal Body
Product Range905 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 905-150-5001 is a 128µm multimode Fiber-optic SMA Connector with stainless steel ferrule, round metal coupling nut and black boot. Reliable, robust and time-tested as one of the first industry standard fiber optic interfaces. Features threaded, metal coupling nut for maximum retention. Stainless steel ferrules available in custom, precision drilled fiber holes for specialized applications. Available with hexagonal coupling nut.
- +5/-0μm Tolerance
- ≤2.0dB Typical insertion loss
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector Type
SMA
Fibre Diameter
128µm
Product Range
905 Series
Fibre Type
Multimode
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability