| Quantity | Price |
|---|---|
| 1+ | $6,326.000 |
Product Information
Product Overview
868017-01 is a 4-slot, 4-channel, 51.2KS/s/channel, ±5V cDAQ-SV4202 CompactDAQ sound and vibration measurement bundle. cDAQ-SV4202 bundle, comes with 2 C Series Sound and Vibration modules (NI-9234) and a 4-slot CompactDAQ Chassis (cDAQ-9174). Use this bundle to collect sound and vibration data with simplified connections to microphones and accelerometers to a PC. Reduce wiring with built-in IEPE/ICP excitation to power your sensors or, disable sensor power and measure ±5 volts. This hardware is ideal for testing motor and bearing health, running order or spectrum analysis, and more with 8 channels across the 2 modules with 24-bit measurements at 51,200samples/sec/ch. Setup wherever your test takes you, fast with standard BNC connectors, from on benchtop to on site, with rugged hardware you can pack in a small case.
- Bundle also includes a desktop mounting kit for the chassis
- 4 AI, ±5V, 24bit, 51.2kS/s/ch simultaneous, AC/DC coupling, IEPE AC coupling NI 9234 module
Contents
Desktop mounting kit for CompactDAQ, NI-9234 (2), cDAQ-9174, USB A to B cable, AC/DC power supply.
Technical Specifications
2 x NI-9234 Sound and Vibration Input Module, cDAQ-9174 Chassis, USB Cable, Desktop Mounting Kit
Lead
cDAQ-SV4202
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate