1. Home
                                                                                                    2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Common Mode Chokes / Filters
                                                                                                    5. SMD Common Mode Chokes / Filters
                                                                                                    Print Page

                                                                                                    SRF4532-1R0Y

                                                                                                    Common Mode Filter, 1uH, 1.2A, 68ohm, SRF4532 Series, 4.5mm x 3.2mm x 2.8mm

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS SRF4532-1R0Y
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRF4532-1R0Y
                                                                                                    Newark Part No.
                                                                                                    Full Reel41Y0251
                                                                                                    Re-Reel33AK4350
                                                                                                    Cut Tape33AK4350
                                                                                                    Product RangeSRF4532 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,045 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 14 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.233$0.23
                                                                                                    Total Price $0.23
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.658$0.233
                                                                                                    10+$0.548$0.233
                                                                                                    25+$0.485$0.233
                                                                                                    50+$0.473$0.233
                                                                                                    100+$0.460$0.233
                                                                                                    250+$0.429$0.233
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.368
                                                                                                    5000+$0.360
                                                                                                    10000+$0.333
                                                                                                    20000+$0.310
                                                                                                    30000+$0.289
                                                                                                    50000+$0.276
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoSRF4532-1R0Y
                                                                                                    Newark Part No.
                                                                                                    Full Reel41Y0251
                                                                                                    Re-Reel33AK4350
                                                                                                    Cut Tape33AK4350
                                                                                                    Product RangeSRF4532 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Current Rating1.2A
                                                                                                    Inductance1µH
                                                                                                    DC Resistance Max0.12ohm
                                                                                                    Product RangeSRF4532 Series
                                                                                                    Impedance68ohm
                                                                                                    Inductor Case / Package1812 [4532 Metric]
                                                                                                    Product Length4.5mm
                                                                                                    Product Width3.2mm
                                                                                                    Product Height2.8mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    DC Current Rating

                                                                                                    1.2A

                                                                                                    DC Resistance Max

                                                                                                    0.12ohm

                                                                                                    Impedance

                                                                                                    68ohm

                                                                                                    Product Length

                                                                                                    4.5mm

                                                                                                    Product Height

                                                                                                    2.8mm

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Inductance

                                                                                                    1µH

                                                                                                    Product Range

                                                                                                    SRF4532 Series

                                                                                                    Inductor Case / Package

                                                                                                    1812 [4532 Metric]

                                                                                                    Product Width

                                                                                                    3.2mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Alternatives for SRF4532-1R0Y

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65