Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4530A-101Y
Newark Part No.
Full Reel52AC7353
Re-Reel33AK4349
Cut Tape33AK4349
Product RangeSRF4530A Series
Your Part Number
897 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.779 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.779 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.384 |
| 2500+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-101Y
Newark Part No.
Full Reel52AC7353
Re-Reel33AK4349
Cut Tape33AK4349
Product RangeSRF4530A Series
Technical Datasheet
DC Current Rating200mA
Inductance100µH
DC Resistance Max1.5ohm
Product RangeSRF4530A Series
Impedance7.5kohm
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for SRF4530A-101Y
1 Product Found
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1.5ohm
Impedance
7.5kohm
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
SRF4530A Series
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability