Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF3216A-900Y
Newark Part No.33AK4347
Product RangeSRF3216A Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.610 |
| 10+ | $0.582 |
| 25+ | $0.527 |
| 50+ | $0.495 |
| 100+ | $0.463 |
| 250+ | $0.426 |
| 500+ | $0.375 |
| 1000+ | $0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216A-900Y
Newark Part No.33AK4347
Product RangeSRF3216A Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeSRF3216A Series
Impedance90ohm
Inductor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for SRF3216A-900Y
1 Product Found
Product Overview
The SRF3216A series SMD Common Mode Chip Inductor suitable for EMI suppression.
- Shielded construction-low radiation
- Bifilar wound
- 90 to 2200Ω @ 100MHz Impedance range
- AEC-Q200 qualified
Technical Specifications
DC Current Rating
400mA
Product Range
SRF3216A Series
Inductor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
3.2mm
Product Height
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability