ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. SoCs / MPSoCs / RFSoCs
                                                                                                    Print Page

                                                                                                    EFR32MG22C224F512IM32-C

                                                                                                    RF SOC, ARM CORTEX-M33, 76.8MHZ, QFN-32 ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    SILICON LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SILICON LABS EFR32MG22C224F512IM32-C
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoEFR32MG22C224F512IM32-C
                                                                                                    Newark Part No.68AH9761
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.870
                                                                                                    10+$3.350
                                                                                                    25+$3.160
                                                                                                    50+$3.040
                                                                                                    100+$2.910
                                                                                                    250+$2.780
                                                                                                    980+$2.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SILICON LABS
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoEFR32MG22C224F512IM32-C
                                                                                                    Newark Part No.68AH9761
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Device CoreARM Cortex-M33F
                                                                                                    CPU Speed76.8MHz
                                                                                                    Core ArchitectureARM Cortex-M33
                                                                                                    Data Bus Width32bit
                                                                                                    Program Memory Size512KB
                                                                                                    Operating Frequency Max76.8MHz
                                                                                                    MPU Case StyleQFN
                                                                                                    No. of Pins32Pins
                                                                                                    RAM Memory Size32KB
                                                                                                    MPU FamilyEFR32
                                                                                                    IC Case / PackageQFN
                                                                                                    MPU SeriesEFR32xG22
                                                                                                    No. of I/O's18I/O's
                                                                                                    MCU Case StyleQFN
                                                                                                    InterfacesEUART, I2C, PDM, USART
                                                                                                    Embedded Interface TypeEUART, I2C, PDM, USART
                                                                                                    MCU ApplicationsBluetooth Low Energy, Zigbee
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max3.8V
                                                                                                    MCU FamilyEFR32
                                                                                                    MCU SeriesEFR32MG
                                                                                                    Qualification-
                                                                                                    MSLMSL 2 - 1 year
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    CPU Speed

                                                                                                    76.8MHz

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Operating Frequency Max

                                                                                                    76.8MHz

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    MPU Family

                                                                                                    EFR32

                                                                                                    MPU Series

                                                                                                    EFR32xG22

                                                                                                    MCU Case Style

                                                                                                    QFN

                                                                                                    Embedded Interface Type

                                                                                                    EUART, I2C, PDM, USART

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    MCU Family

                                                                                                    EFR32

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Device Core

                                                                                                    ARM Cortex-M33F

                                                                                                    Core Architecture

                                                                                                    ARM Cortex-M33

                                                                                                    Program Memory Size

                                                                                                    512KB

                                                                                                    MPU Case Style

                                                                                                    QFN

                                                                                                    RAM Memory Size

                                                                                                    32KB

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    No. of I/O's

                                                                                                    18I/O's

                                                                                                    Interfaces

                                                                                                    EUART, I2C, PDM, USART

                                                                                                    MCU Applications

                                                                                                    Bluetooth Low Energy, Zigbee

                                                                                                    Supply Voltage Max

                                                                                                    3.8V

                                                                                                    MCU Series

                                                                                                    EFR32MG

                                                                                                    MSL

                                                                                                    MSL 2 - 1 year

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product