Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.060 |
| 10+ | $46.420 |
| 25+ | $41.040 |
| 50+ | $36.790 |
Price for:Pack of 5
Minimum: 2
Multiple: 2
$108.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36414Copy
Newark Part No.32T5276
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.625"
I.D. Supplied - Metric15.875mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.312"
I.D. Recovered Max - Metric7.92mm
Shrink Tubing / Boot MaterialFluoroelastomer
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MC36414 is a black flexible High Temperature Heat Shrink Tubing made of cross-linked fluoroelastomer and offers 2:1 shrink ratio. The tubing offers superior resistance to highly corrosive chemicals, fuels, lubricants, acids, solvents, highly impact, abrasion and cut-through resistant.
- 500V/m Dielectric strength
- 175°C Minimum recommended shrink temperature
- -55 to 200°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Defence, Military & Aerospace, Automotive, Mining, Oil & Gas, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
15.875mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.312"
Shrink Tubing / Boot Material
Fluoroelastomer
SVHC
No SVHC (23-Jan-2024)
I.D. Supplied - Imperial
0.625"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
7.92mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate