1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    2650A

                                                                                                    Spectrum Analyzer, Handheld, 50kHz to 3.3GHz, 71 mm, 162 mm, 265 mm

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 2650A
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2650A
                                                                                                    Newark Part No.09R1812
                                                                                                    Also Known AsBK2650A
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2650A
                                                                                                    Newark Part No.09R1812
                                                                                                    Also Known AsBK2650A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeHandheld
                                                                                                    Product Range-
                                                                                                    Test Frequency Range50kHz to 3.3GHz
                                                                                                    External Height71mm
                                                                                                    External Width162mm
                                                                                                    External Depth265mm
                                                                                                    Weight1.8kg
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The 2650A are compact, light weight and cost-effective spectrum analyzers for quick and precise signal investigations, especially away from the bench. At a weight of only 4 pounds (1.8 kg), these instruments are by far the lightest full-featured handheld spectrum analyzers available, yet they deliver performance and features comparable to a full-size bench spectrum analyzers and can operate up to 4 hours on a single battery.

                                                                                                    • Impressive 4 hour battery life; easy-to-replace rechargeable Lithium-Ion battery
                                                                                                    • Fast sweep speed, minimum 10 ms, to help locate and identify elusive, transient interference signals
                                                                                                    • DANL (displayed average noise level) of -127 dBm
                                                                                                    • Large easy-to-read color display, 640 x 480 resolution
                                                                                                    • Measures: channel/adjacent channel power, occupied bandwidth, electric & magnetic field strength
                                                                                                    • Convenient Auto tune function
                                                                                                    • PC Software for remote control and documentation of measurement results (included)
                                                                                                    • Conveniently store measurement results and screen shots in bitmap format to USB flash drive

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Contents

                                                                                                    User manual, AC adaptor MA400, soft carrying case LC2650A, accessory pouch, PC software and USB cable, Lithium-Ion battery MB400, certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Handheld

                                                                                                    Test Frequency Range

                                                                                                    50kHz to 3.3GHz

                                                                                                    External Width

                                                                                                    162mm

                                                                                                    Weight

                                                                                                    1.8kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    71mm

                                                                                                    External Depth

                                                                                                    265mm

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)