Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3252W-1-103LF
Newark Part No.32K7585
Product Range3252 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.010 |
| 250+ | $9.720 |
| 500+ | $9.140 |
Price for:Each
Minimum: 100
Multiple: 25
$1,001.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3252W-1-103LF
Newark Part No.32K7585
Product Range3252 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance10kohm
No. of Turns25Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product Range3252 Series
Power Rating750mW
Trimmer Shape / Size1/2 Inch Square
Resistor Case / PackageSIP
Product Length12.7mm
Product Width5.59mm
Product Height12.7mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Track Resistance
10kohm
Resistance Tolerance
± 10%
Product Range
3252 Series
Trimmer Shape / Size
1/2 Inch Square
Product Length
12.7mm
Product Height
12.7mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
25Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
750mW
Resistor Case / Package
SIP
Product Width
5.59mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate