1. Home
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Pluggable Terminal Blocks
                                                                                                    Print Page

                                                                                                    HCRN-2-BLISTER

                                                                                                    TB, PLUGGABLE, 2POS, 28-14AWG ROHS COMPLIANT: YES

                                                                                                    HELLERMANNTYTON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HELLERMANNTYTON HCRN-2-BLISTER
                                                                                                    HELLERMANNTYTON HCRN-2-BLISTER
                                                                                                    HELLERMANNTYTON HCRN-2-BLISTER
                                                                                                    ManufacturerHELLERMANNTYTON
                                                                                                    Manufacturer Part NoHCRN-2-BLISTER
                                                                                                    Newark Part No.32AK8288
                                                                                                    Product RangeHCRN-Helacon Plus Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.110
                                                                                                    10+$6.520
                                                                                                    25+$6.030
                                                                                                    50+$5.620
                                                                                                    100+$5.280
                                                                                                    250+$4.980
                                                                                                    500+$4.690
                                                                                                    1000+$4.460
                                                                                                    Price for:Pack of 10
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HELLERMANNTYTON
                                                                                                    ManufacturerHELLERMANNTYTON
                                                                                                    Manufacturer Part NoHCRN-2-BLISTER
                                                                                                    Newark Part No.32AK8288
                                                                                                    Product RangeHCRN-Helacon Plus Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pitch Spacing-
                                                                                                    No. of Positions2Positions
                                                                                                    Wire Size (AWG)28AWG to 14AWG
                                                                                                    Conductor Area CSA4mm²
                                                                                                    Wire Connection MethodPush In Lock
                                                                                                    Rated Current32A
                                                                                                    Rated Voltage450V
                                                                                                    Product RangeHCRN-Helacon Plus Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Pitch Spacing

                                                                                                    -

                                                                                                    Wire Size (AWG)

                                                                                                    28AWG to 14AWG

                                                                                                    Wire Connection Method

                                                                                                    Push In Lock

                                                                                                    Rated Voltage

                                                                                                    450V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Positions

                                                                                                    2Positions

                                                                                                    Conductor Area CSA

                                                                                                    4mm²

                                                                                                    Rated Current

                                                                                                    32A

                                                                                                    Product Range

                                                                                                    HCRN-Helacon Plus Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised