Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB1203212H2B-2T0Copy
Newark Part No.32AK6655
Product RangeDB Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.880 |
| 5+ | $23.350 |
| 10+ | $22.880 |
| 25+ | $22.310 |
| 50+ | $21.900 |
| 100+ | $21.560 |
| 250+ | $21.210 |
Price for:Each
Minimum: 1
Multiple: 1
$23.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB1203212H2B-2T0Copy
Newark Part No.32AK6655
Product RangeDB Series
Technical Datasheet
Blower TypeBLDC
Supply Voltage12V
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM32.1CFM
Air Flow - m3/min-
Noise Rating49dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating13.32W
Product RangeDB Series
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
13.32W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
120mm
Air Flow - CFM
32.1CFM
Noise Rating
49dBA
Power Connection Type
Wire Leaded
Product Range
DB Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate