ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    DB0973312H2B-2T0

                                                                                                    Fan Blower, BLDC, 12 V, DC, 97 mm, 33 mm, 32.1 CFM

                                                                                                    WAKEFIELD THERMAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WAKEFIELD THERMAL DB0973312H2B-2T0
                                                                                                    ManufacturerWAKEFIELD THERMAL
                                                                                                    Manufacturer Part NoDB0973312H2B-2T0
                                                                                                    Newark Part No.32AK6654
                                                                                                    Product RangeDB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.690
                                                                                                    5+$30.020
                                                                                                    10+$29.410
                                                                                                    25+$28.690
                                                                                                    50+$28.160
                                                                                                    100+$27.720
                                                                                                    250+$27.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WAKEFIELD THERMAL
                                                                                                    ManufacturerWAKEFIELD THERMAL
                                                                                                    Manufacturer Part NoDB0973312H2B-2T0
                                                                                                    Newark Part No.32AK6654
                                                                                                    Product RangeDB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeBLDC
                                                                                                    Supply Voltage12V
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size97mm
                                                                                                    External Depth33mm
                                                                                                    Air Flow - CFM32.1CFM
                                                                                                    Air Flow - m3/min-
                                                                                                    Noise Rating55dBA
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection TypeWire Leaded
                                                                                                    Power Rating10.56W
                                                                                                    Product RangeDB Series
                                                                                                    IP Rating-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    BLDC

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    33mm

                                                                                                    Air Flow - m3/min

                                                                                                    -

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    10.56W

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    12V

                                                                                                    Fan Frame Size

                                                                                                    97mm

                                                                                                    Air Flow - CFM

                                                                                                    32.1CFM

                                                                                                    Noise Rating

                                                                                                    55dBA

                                                                                                    Power Connection Type

                                                                                                    Wire Leaded

                                                                                                    Product Range

                                                                                                    DB Series

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)