Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | R172H1-051-D0760Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 32AK4072 |
| Product Range | R172H1 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.630 |
| 5+ | $36.280 |
| 10+ | $34.100 |
| 25+ | $31.950 |
| 50+ | $28.940 |
| 100+ | $27.180 |
| 250+ | $25.340 |
| 5000+ | $24.340 |
Price for:Each
Minimum: 1
Multiple: 1
$38.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | R172H1-051-D0760Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 32AK4072 |
| Product Range | R172H1 Series |
| Technical Datasheet | |
| Supply Voltage VDC | 48V |
| Fan Frame Type | Circular |
| Fan Frame Size | 172mm |
| External Depth | 51mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 473CFM |
| Noise Rating | 73dB |
| Power Rating | 101W |
| Rated Speed | 6500rpm |
| Power Connection Type | 4 Lead Wires, Tachometer, PWM Control |
| Current Rating | 2.1A |
| IP Rating | - |
| Air Flow - m3/min | 13.4m³/min |
| Product Range | R172H1 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 48V |
|---|---|
| Fan Frame Size | 172mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 73dB |
| Rated Speed | 6500rpm |
| Current Rating | 2.1A |
| Air Flow - m3/min | 13.4m³/min |
| SVHC | No SVHC (27-Jun-2018) |
| Fan Frame Type | Circular |
|---|---|
| External Depth | 51mm |
| Air Flow - CFM | 473CFM |
| Power Rating | 101W |
| Power Connection Type | 4 Lead Wires, Tachometer, PWM Control |
| IP Rating | - |
| Product Range | R172H1 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |