Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR150G4-051-D0760
Newark Part No.32AK4071
Product RangeR150G2 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $293.090 |
| 5+ | $283.630 |
| 10+ | $275.360 |
| 25+ | $267.090 |
| 50+ | $234.000 |
| 100+ | $222.180 |
| 250+ | $197.360 |
Price for:Each
Minimum: 1
Multiple: 1
$293.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR150G4-051-D0760
Newark Part No.32AK4071
Product RangeR150G2 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM447CFM
Noise Rating72dB
Power Rating81.6W
Rated Speed6000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating1.7A
IP RatingIP68
Air Flow - m3/min12.67m³/min
Product RangeR150G2 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
72dB
Rated Speed
6000rpm
Current Rating
1.7A
Air Flow - m3/min
12.67m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
447CFM
Power Rating
81.6W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
IP68
Product Range
R150G2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate