Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605H6W-GPTLW3.3-V2
Newark Part No.32AJ6550
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.500 |
| 10+ | $14.590 |
| 25+ | $14.210 |
| 90+ | $12.980 |
| 135+ | $12.310 |
| 270+ | $11.000 |
| 540+ | $10.690 |
Price for:Each
Minimum: 1
Multiple: 1
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605H6W-GPTLW3.3-V2
Newark Part No.32AJ6550
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.99mm
LCD Display TypeGray STN
Module Size65.5mm x 36.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Character LCD (Liquid Crystal Display) with 16 characters x 2 lines
- Grey STN transflective
- White LED backlight
- White characters on a black background appearance
- Parallel interface, ST7066U controller
- 3.3V driving voltage, 3.0V LED backlight voltage
- 16 way, 2.54mm pitch, flat-flexi, -20°C to +70°C operating temperature
- Chip on board construction, 65.50mm x 36.70mm x 13.50mm overall size
- 4.99mm character height
- 65.50mm x 36.70mm x 13.50mm overall size, 54.00mm x 14.40mm viewing area
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3.3V
Font Set
English, Japanese
Character Size
4.99mm
Module Size
65.5mm x 36.7mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
Gray STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate