Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. Alphanumeric LCD Displays
                                                                                                    Print Page

                                                                                                    MC21605H6W-FPTLW3.3-V2

                                                                                                    Alphanumeric LCD, 16 x 2, Black on White, 3.3V, Parallel, English, Japanese, Transflective

                                                                                                    MIDAS DISPLAYS
                                                                                                    MIDAS DISPLAYS MC21605H6W-FPTLW3.3-V2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMC21605H6W-FPTLW3.3-V2
                                                                                                    Newark Part No.32AJ6549
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    33 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    32 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$18.000$9.170
                                                                                                    10+$16.990$9.170
                                                                                                    25+$16.560$9.170
                                                                                                    90+$15.170$9.170
                                                                                                    135+$14.430$9.170
                                                                                                    270+$12.960$9.170
                                                                                                    540+$12.610$9.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMC21605H6W-FPTLW3.3-V2
                                                                                                    Newark Part No.32AJ6549
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Character Count x Line16 x 2
                                                                                                    Display AppearanceBlack on White
                                                                                                    Logic Voltage3.3V
                                                                                                    Font SetEnglish, Japanese
                                                                                                    Display ModeTransflective
                                                                                                    Character Size4.99mm
                                                                                                    LCD Display TypeFSTN
                                                                                                    Module Size65.5mm x 36.7mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display ConstructionCOB
                                                                                                    Backlighting ColourWhite
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Character LCD (Liquid Crystal Display) with 16 characters x 2 lines
                                                                                                    • FSTN transflective, 4.99mm character height
                                                                                                    • White LED backlight
                                                                                                    • Black characters on a White background appearance, ST7066U + ST7065C controller
                                                                                                    • Parallel interface, -20°C to +70°C operating temperature
                                                                                                    • ST7066U controller
                                                                                                    • 3.3V driving voltage, 3.0V LED backlight voltage
                                                                                                    • 16 way, 2.54mm pitch, flat-flexi
                                                                                                    • Chip on board construction
                                                                                                    • 65.50mm x 36.70mm x 13.50mm overall size, 54.00mm x 14.40mm viewing area

                                                                                                    Technical Specifications

                                                                                                    Character Count x Line

                                                                                                    16 x 2

                                                                                                    Logic Voltage

                                                                                                    3.3V

                                                                                                    Display Mode

                                                                                                    Transflective

                                                                                                    LCD Display Type

                                                                                                    FSTN

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Construction

                                                                                                    COB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Display Appearance

                                                                                                    Black on White

                                                                                                    Font Set

                                                                                                    English, Japanese

                                                                                                    Character Size

                                                                                                    4.99mm

                                                                                                    Module Size

                                                                                                    65.5mm x 36.7mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Backlighting Colour

                                                                                                    White

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)